Milwaukee PAD PRO Black, Grey, Red Leather Work Gloves, Size M
- RS Stock No.:
- 858-586
- Mfr. Part No.:
- 4932498507
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-586
- Mfr. Part No.:
- 4932498507
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Grey, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Safety Standard | EN 388:2016 2121X, EN 407 X1XXXX, EN ISO 21420, UKCA | |
| Series | PAD PRO | |
| Standards/Approvals | UCKA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size M | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Grey, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Safety Standard EN 388:2016 2121X, EN 407 X1XXXX, EN ISO 21420, UKCA | ||
Series PAD PRO | ||
Standards/Approvals UCKA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Milwaukee work gloves offer robust protection and comfort for heavy-duty tasks, featuring a breathable lining and specialised padding designed for use with demanding power tools.
Foam padding on the Palm enhances comfort during usage
Designed for heavy-duty applications like concrete drilling and cutting
Breathable lining promotes airflow for improved comfort
Terry cloth thumb acts as a built-in sweat wipe
European certified for cut resistance protection
Related links
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size L
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XXL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size S
- Milwaukee DemoX Work Black Size M
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
