Milwaukee DemoX Work Black, Red Leather Work Gloves, Size M
- RS Stock No.:
- 858-564
- Mfr. Part No.:
- 4932498487
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-564
- Mfr. Part No.:
- 4932498487
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Series | DemoX Work | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size M | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Series DemoX Work | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Milwaukee work glove is a versatile hand protection solution designed for demanding tasks, ensuring durability and comfort for users requiring reliable performance.
Smartswipe knuckle allows for touchscreen use without glove removal
TPR padding offers essential knuckle protection
Breathable tri-cot lining ensures ultimate comfort and airflow
Terry cloth thumb conveniently wipes away sweat
Hook & Loop closure secures the fit effectively
European Certified for mechanical protection under EN ISO 21420 and EN388:2016
Related links
- Milwaukee DemoX Work Black Size XXL
- Milwaukee DemoX Work Black Size L
- Milwaukee DemoX Work Black Size XL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size M
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size S
- Milwaukee CUT C Black Size M, Nitrile Coating
- SIP Protection Head-to-toe Black Size 8, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 12, Rubber PVC Coating
