Milwaukee DemoX Work Black, Red Leather Work Gloves, Size L
- RS Stock No.:
- 858-565
- Mfr. Part No.:
- 4932498488
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-565
- Mfr. Part No.:
- 4932498488
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Series | DemoX Work | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size L | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Series DemoX Work | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Milwaukee work glove is a versatile and comfortable solution designed for demolition tasks, ensuring protection and dexterity for hand movements.
Armortex reinforced palms and fingertips enhance durability
Smartswipe knuckle allows touch screen use without removal
TPR padding delivers Crucial knuckle protection
Breathable tri-cot lining ensures comfort and airflow
Terry cloth thumb functions as a sweat wipe
Hook & loop closure secures the fit
European certified for mechanical protection (EN ISO 21420)
Related links
- Milwaukee DemoX Work Black Size XXL
- Milwaukee DemoX Work Black Size M
- Milwaukee DemoX Work Black Size XL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size L
- Milwaukee 49324984 Black Textile Work Gloves, Size L
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size S
- Milwaukee Hybrid Leather Gloves Red Leather Work Gloves Leather Coating
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size M
