Milwaukee DemoX Work Black, Red Leather Work Gloves, Size XXL
- RS Stock No.:
- 858-567
- Mfr. Part No.:
- 4932498490
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-567
- Mfr. Part No.:
- 4932498490
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | XXL | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Series | DemoX Work | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size XXL | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Series DemoX Work | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Milwaukee work gloves offer enhanced grip and protection, making them suitable for various demolition tasks.
Armortex reinforced palms and fingertips increase durability and hand protection
Smartswipe Knuckle allows using touch screen devices without glove removal
TPR padding provides knuckle protection for added safety
Breathable tri-cot lining ensures comfort and breathability during use
Terry cloth thumb functions as a built-in sweat/brow wipe
Hook & Loop closure secures fit for improved usability
European Certified for mechanical protection under EN ISO 21420 and EN 388:2016
Related links
- Milwaukee DemoX Work Black Size M
- Milwaukee DemoX Work Black Size L
- Milwaukee DemoX Work Black Size XL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XXL
- Milwaukee 49324984 Black Textile Work Gloves, Size XXL
- Milwaukee Performance Black Size XXL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size S
- Wonder Grip WG1857W Black Nylon Nitrile Coated Gloves Nitrile Coating
