Milwaukee Performance Black, Red Tricot Work Gloves, Size XXL
- RS Stock No.:
- 858-577
- Mfr. Part No.:
- 4932498500
- Brand:
- Milwaukee
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-577
- Mfr. Part No.:
- 4932498500
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | XXL | |
| Product Type | Work Gloves | |
| Lining Material | Tricot | |
| Material | Tricot | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388:2016/2121A | |
| Number of Gloves | 1 | |
| Series | Performance | |
| Standards/Approvals | UKCA EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size XXL | ||
Product Type Work Gloves | ||
Lining Material Tricot | ||
Material Tricot | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388:2016/2121A | ||
Number of Gloves 1 | ||
Series Performance | ||
Standards/Approvals UKCA EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Milwaukee performance work gloves are expertly designed to offer comfort and dexterity for everyday tasks, ensuring your hands are protected while maintaining full functionality.
Smartswipe knuckle allows touch screen usage without removing gloves
Breathable tri-cot lining enhances comfort and airflow
Terry cloth thumb serves as a built-in sweat wipe
Hook & Loop closure ensures a secure fit
European Certified for mechanical protection according to EN ISO 21420 and EN388:2016
Related links
- Milwaukee Performance Black Size S
- Milwaukee Performance Black Size M
- Milwaukee Performance Black Size L
- Milwaukee Performance Black Size XL
- Milwaukee DemoX Work Black Size XXL
- Milwaukee 49324984 Black Textile Work Gloves, Size XXL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XXL
- Wonder Grip WG1857W Black Nylon Nitrile Coated Gloves Nitrile Coating
