Milwaukee 49324984 Black, Red Synthetic Leather, Textile Work Gloves, Size XXL
- RS Stock No.:
- 858-572
- Mfr. Part No.:
- 4932498495
- Brand:
- Milwaukee
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-572
- Mfr. Part No.:
- 4932498495
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | XXL | |
| Material | Synthetic Leather, Textile | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN ISO 21420 | |
| Resistance Features | Dexterity | |
| Series | 49324984 | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN388 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size XXL | ||
Material Synthetic Leather, Textile | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN ISO 21420 | ||
Resistance Features Dexterity | ||
Series 49324984 | ||
Number of Gloves 1 | ||
Standards/Approvals EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Milwaukee Flex Work Gloves are lightweight and breathable general work gloves designed to handle small objects with high dexterity.
Textile back of hand enables maximum dexterity
Built-in sweat-wipe on thumb for convenience
Smartswipe technology allows touch screen usage
European certified for mechanical protection: EN ISO 21420, EN388:2016 (2121A)
Related links
- Milwaukee 49324984 Black Textile Work Gloves, Size L
- Milwaukee 49324984 Black Textile Work Gloves, Size XL
- Milwaukee 49324984 Black Textile Work Gloves, Size S
- Milwaukee 49324984 Black Textile Work Gloves, Size M
- Milwaukee Free Flex Black Nylon Size 11
- Impacto WGRIGG Yellow Synthetic Leather Gloves Nitrile, PVC Coating
- Milwaukee DemoX Work Black Size XXL
- Milwaukee Performance Black Size XXL
