Milwaukee 49324984 Black, Red Synthetic Leather, Textile Work Gloves, Size S
- RS Stock No.:
- 858-568
- Mfr. Part No.:
- 4932498491
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-568
- Mfr. Part No.:
- 4932498491
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather, Textile | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Dexterity | |
| Safety Standard | EN ISO 21420 | |
| Series | 49324984 | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN388 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size S | ||
Product Type Work Gloves | ||
Material Synthetic Leather, Textile | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Dexterity | ||
Safety Standard EN ISO 21420 | ||
Series 49324984 | ||
Number of Gloves 1 | ||
Standards/Approvals EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Milwaukee Flex Work Gloves are lightweight and breathable gloves designed for general work, providing high dexterity for handling small objects.
Textile back enhances dexterity while working
Soft synthetic leather Palm ensures safe handling of delicate materials
Reinforced thumb and fingers seams offer increased durability
Built-in sweat-wipe on the thumb finger aids in comfort
Smartswipe feature allows touchscreen use without glove removal
European certified mechanical protection: EN ISO 21420, EN388:2016 (2121A)
Available in sizes ranging from 7/S to 11/XXL
Related links
- Milwaukee 49324984 Black Textile Work Gloves, Size XXL
- Milwaukee 49324984 Black Textile Work Gloves, Size L
- Milwaukee 49324984 Black Textile Work Gloves, Size XL
- Milwaukee 49324984 Black Textile Work Gloves, Size M
- Milwaukee Free Flex Black Synthetic Leather Work Gloves S, Nylon Coating
- SIP Protection Head-to-toe Black Size 11, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 8, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 12, Rubber PVC Coating
