Milwaukee 49324984 Black, Red Synthetic Leather, Textile Work Gloves, Size XL
- RS Stock No.:
- 858-571
- Mfr. Part No.:
- 4932498494
- Brand:
- Milwaukee
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-571
- Mfr. Part No.:
- 4932498494
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Synthetic Leather, Textile | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 1 | |
| Safety Standard | EN ISO 21420 | |
| Resistance Features | Dexterity | |
| Series | 49324984 | |
| Standards/Approvals | EN388 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size XL | ||
Material Synthetic Leather, Textile | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 1 | ||
Safety Standard EN ISO 21420 | ||
Resistance Features Dexterity | ||
Series 49324984 | ||
Standards/Approvals EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Milwaukee Flex Work Gloves offer excellent dexterity and comfort, designed specifically for general work tasks requiring precision handling.
Lightweight and breathable textile back for high dexterity
Soft synthetic leather Palm for delicate material handling
Reinforced seams on thumb and fingers enhance durability
Built-in sweat-wipe on thumb for added convenience
Smartswipe technology permits touchscreen use without removal
Related links
- Milwaukee 49324984 Black Textile Work Gloves, Size XXL
- Milwaukee 49324984 Black Textile Work Gloves, Size L
- Milwaukee 49324984 Black Textile Work Gloves, Size S
- Milwaukee 49324984 Black Textile Work Gloves, Size M
- SIP Protection Head-to-toe Black Size 11, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 8, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 12, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 10, Rubber PVC Coating
