Milwaukee 49324984 Black, Red Synthetic Leather, Textile Work Gloves, Size M
- RS Stock No.:
- 858-569
- Mfr. Part No.:
- 4932498492
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-569
- Mfr. Part No.:
- 4932498492
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather, Textile | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Dexterity | |
| Series | 49324984 | |
| Number of Gloves | 1 | |
| Safety Standard | EN ISO 21420 | |
| Standards/Approvals | EN388 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size M | ||
Product Type Work Gloves | ||
Material Synthetic Leather, Textile | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Dexterity | ||
Series 49324984 | ||
Number of Gloves 1 | ||
Safety Standard EN ISO 21420 | ||
Standards/Approvals EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Milwaukee general work gloves are crafted for lightweight comfort and breathability, ensuring optimal dexterity for handling small objects.
Textile back enhances breathability and dexterity
Soft synthetic leather Palm enables careful handling of delicate materials
Reinforced seams in the thumb and fingers provide added durability
Built-in sweat-wipe feature on the thumb finger enhances convenience
Smartswipe technology allows use of touchscreens without glove removal
Certified for mechanical protection under EN ISO 21420 and EN 388:2016 standards
Related links
- Milwaukee 49324984 Black Textile Work Gloves, Size XXL
- Milwaukee 49324984 Black Textile Work Gloves, Size L
- Milwaukee 49324984 Black Textile Work Gloves, Size XL
- Milwaukee 49324984 Black Textile Work Gloves, Size S
- Skytec Torq Red F Red Size M TPR Coating
- SIP Protection Head-to-toe Black Size 11, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 8, Rubber PVC Coating
- SIP Protection Head-to-toe Black Size 12, Rubber PVC Coating
