Milwaukee Performance Black, Red Tricot Work Gloves, Size XL
- RS Stock No.:
- 858-576
- Mfr. Part No.:
- 4932498499
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-576
- Mfr. Part No.:
- 4932498499
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Tricot | |
| Lining Material | Tricot | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388:2016/2121A | |
| Number of Gloves | 1 | |
| Series | Performance | |
| Standards/Approvals | UKCA EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size XL | ||
Product Type Work Gloves | ||
Material Tricot | ||
Lining Material Tricot | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388:2016/2121A | ||
Number of Gloves 1 | ||
Series Performance | ||
Standards/Approvals UKCA EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Milwaukee performance work gloves are designed specifically for comfort and dexterity, making them Ideal for everyday tasks.
Smartswipe knuckle allows use of touch screen devices without removing gloves
Breathable tri-cot lining ensures ultimate comfort and breathability
Terry cloth thumb enables convenient sweat and brow wiping
Secure fit with hook and loop closure
Related links
- Milwaukee Performance Black Size XXL
- Milwaukee Performance Black Size L
- Milwaukee Performance Black Size S
- Milwaukee Performance Black Size M
- Milwaukee Fingerless Gloves Black Synthetic Leather Gloves, Size 10
- Milwaukee DemoX Work Black Size XL
- Milwaukee 49324984 Black Textile Work Gloves, Size XL
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
