Milwaukee Fingerless Gloves Black, Red Nylon, Synthetic Leather Gloves, Size 10
- RS Stock No.:
- 231-1838
- Mfr. Part No.:
- 4932498499
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1838
- Mfr. Part No.:
- 4932498499
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Nylon, Synthetic Leather | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Series | Fingerless Gloves | |
| Safety Standard | ISO 13997 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 10 | ||
Product Type Gloves | ||
Material Nylon, Synthetic Leather | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Series Fingerless Gloves | ||
Safety Standard ISO 13997 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Work Gloves, Black, Nylon - 4932498499
This work gloves product provides hand protection for technicians handling small components and performing manual tasks in industrial settings. Designed with a ventilated backing and moisture-managing lining, it balances tactile control with protective performance for tasks requiring dexterity and repeated handling.
Features & Benefits
• Fingerless design improves fine object manipulation and control
• Reinforced Palm and thumb seam extends wear life under friction
• Moisture-wicking lining reduces perspiration during prolonged use
• Built-in sweat wipe keeps Vision and instruments clear
• Hook-and-loop closure ensures a secure, adjustable fit
• CE Category 2 rating meets specified protective performance
• Reinforced Palm and thumb seam extends wear life under friction
• Moisture-wicking lining reduces perspiration during prolonged use
• Built-in sweat wipe keeps Vision and instruments clear
• Hook-and-loop closure ensures a secure, adjustable fit
• CE Category 2 rating meets specified protective performance
**Applications**
• Suitable for precision assembly of electronic components
• Ideal for wiring and cable routing in electrical installations
• Used for maintenance tasks in mechanical workshops
• Can be used for setup and testing in automation facilities
• Suitable for light fabrication and inspection in construction
• Ideal for wiring and cable routing in electrical installations
• Used for maintenance tasks in mechanical workshops
• Can be used for setup and testing in automation facilities
• Suitable for light fabrication and inspection in construction
What abrasion and cut resistance information is available for these gloves?
They meet EN388:2016 performance criteria with a rating of 2121X, indicating quantified resistance across abrasion, cut, tear and impact test bands where applicable.
How does the glove backing affect comfort in warm working environments?
The lightweight, breathable backing promotes airflow to reduce heat build-up while the lining draws moisture away from the skin to maintain comfort over long shifts.
What sizing and fit details are provided?
The supplied item corresponds to size 10/XL and uses a hook-and-loop fastener to adjust fit and keep the glove secure during repetitive motions.
Which materials form the protective areas of the glove?
The exterior combines nylon with a synthetic leather Palm construction to provide a balance of tactile sensitivity and surface durability.
Related links
- Milwaukee Fingerless Gloves Grey Nylon Size 11
- Milwaukee Fingerless Gloves Grey Nylon Size 9
- Milwaukee Impact Demolition Red Nylon Size 10
- Milwaukee Impact Demolition Red Nylon Size 9
- Milwaukee Fingerless Black Size 7 Nylon Coating
- Milwaukee Performance Black Size XL
- Milwaukee Grey Nylon Size 8
- Milwaukee Free Flex Black Nylon Size 11
