Milwaukee DemoX Work Black, Red Leather Work Gloves, Size XL
- RS Stock No.:
- 858-566
- Mfr. Part No.:
- 4932498489
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-566
- Mfr. Part No.:
- 4932498489
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Series | DemoX Work | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size XL | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Series DemoX Work | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Milwaukee work glove is designed for demolition tasks, providing a secure and comfortable fit for various hand sizes.
Armortex reinforced palms and fingertips for enhanced durability
Smartswipe Knuckle enables touch screen operation without glove removal
TPR padding delivers critical knuckle protection
Breathable tri-cot lining ensures comfort and airflow
Terry cloth thumb offers a convenient sweat wipe
Hook & Loop closure secures the gloves in place
European Certified for mechanical protection under EN ISO standards
Related links
- Milwaukee DemoX Work Black Size XXL
- Milwaukee DemoX Work Black Size M
- Milwaukee DemoX Work Black Size L
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XL
- Milwaukee Grey Terrycloth Work Gloves, Size 10
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size S
- Skytec Torq Red F Red Size XL TPR Coating
