Milwaukee Grey Terrycloth Work Gloves, Size 10
- RS Stock No.:
- 231-1834
- Mfr. Part No.:
- 4932498489
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1834
- Mfr. Part No.:
- 4932498489
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Terrycloth | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Terrycloth | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 1 | ||
Safety Standard EN 388 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee work gloves provides ultimate comfort and breathability. The TPR pad provides knuckle protection and has hook and loop closure for secure fit. The capacitive knuckle allows use of touch screen devices without removing gloves or using dirty fingertips.
Breathable tri-cot lining
Size 10 - XL
Terry cloth thumb
Pack quantity 1
Rating EN 388:2016 (2121X)
Safety standard CE Category 2;UKCA
Related links
- Milwaukee Grey Terrycloth Work Gloves, Size 11/XL
- Milwaukee DemoX Work Black Size XL
- Milwaukee Grey Polyurethane Gloves Polyurethane Coating
- Milwaukee Winter Grey Acrylic Work Gloves Nitrile Coating
- Milwaukee Hi-Dex Black Nylon Size 10/XL, Nitrile Coating
- Milwaukee High Cut F Black Size 10/XL, Nitrile Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
