Milwaukee Performance Black, Red Tricot Work Gloves, Size L
- RS Stock No.:
- 858-575
- Mfr. Part No.:
- 4932498498
- Brand:
- Milwaukee
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
- Plus 32 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-575
- Mfr. Part No.:
- 4932498498
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Tricot | |
| Lining Material | Tricot | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388:2016/2121A | |
| Number of Gloves | 1 | |
| Series | Performance | |
| Standards/Approvals | UKCA EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size L | ||
Product Type Work Gloves | ||
Material Tricot | ||
Lining Material Tricot | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388:2016/2121A | ||
Number of Gloves 1 | ||
Series Performance | ||
Standards/Approvals UKCA EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Milwaukee performance work gloves are designed to deliver comfort and dexterity for a variety of everyday tasks.
Smartswipe knuckle allows for use of touch screen devices without removing gloves
Breathable tri-cot lining ensures ultimate comfort and airflow
Terry cloth thumb serves as a convenient sweat/brow wipe
Hook & Loop closure provides a secure fit
European Certified for mechanical protection under EN ISO 21420 and EN388:2016
Related links
- Milwaukee Performance Black Size XXL
- Milwaukee Performance Black Size S
- Milwaukee Performance Black Size M
- Milwaukee Performance Black Size XL
- Milwaukee Fingerless Gloves Grey Nylon Size 9
- Tegera 71000 Black Tricot Work Gloves Nitrile, Polyvinyl Chloride Coating
- Milwaukee DemoX Work Black Size L
- Milwaukee 49324984 Black Textile Work Gloves, Size L
