Milwaukee Performance Black, Red Tricot Work Gloves, Size S
- RS Stock No.:
- 858-573
- Mfr. Part No.:
- 4932498496
- Brand:
- Milwaukee
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-573
- Mfr. Part No.:
- 4932498496
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | Tricot | |
| Material | Tricot | |
| Colour | Black, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388:2016/2121A | |
| Number of Gloves | 1 | |
| Series | Performance | |
| Standards/Approvals | UKCA EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material Tricot | ||
Material Tricot | ||
Colour Black, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388:2016/2121A | ||
Number of Gloves 1 | ||
Series Performance | ||
Standards/Approvals UKCA EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Milwaukee performance work gloves offer optimal comfort and dexterity for various tasks, featuring a unique design tailored to enhance usability while working.
Smartswipe Knuckle allows the use of touch screen devices without removing the gloves
Breathable tri-cot lining ensures ultimate comfort and breathability for extended wear
Terry cloth thumb serves as a built-in sweat/brow wipe for convenience
Hook & Loop closure provides a secure fit during Active tasks
European Certified for mechanical protection: EN ISO 21420, EN388:2016 (2121A)
Related links
- Milwaukee Performance Black Size XXL
- Milwaukee Performance Black Size M
- Milwaukee Performance Black Size L
- Milwaukee Performance Black Size XL
- Milwaukee Fingerless Black Size 7 Nylon Coating
- Milwaukee 49324984 Black Textile Work Gloves, Size S
- Milwaukee Fully Dip Cut Black Size S, Nitrile Coating
- Showa XC810 White Size S, Microporous Nitrile Coating
