Milwaukee PAD PRO Black, Grey, Red Leather Work Gloves, Size L
- RS Stock No.:
- 858-587
- Mfr. Part No.:
- 4932498508
- Brand:
- Milwaukee
Subtotal (1 pair)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
- Plus 50 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 858-587
- Mfr. Part No.:
- 4932498508
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | Leather | |
| Colour | Black, Grey, Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388:2016 2121X, EN 407 X1XXXX, EN ISO 21420, UKCA | |
| Number of Gloves | 2 | |
| Series | PAD PRO | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Standards/Approvals | UCKA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size L | ||
Material Leather | ||
Colour Black, Grey, Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388:2016 2121X, EN 407 X1XXXX, EN ISO 21420, UKCA | ||
Number of Gloves 2 | ||
Series PAD PRO | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Standards/Approvals UCKA | ||
RoHS Status: Exempt
The Milwaukee work glove is designed to offer superior comfort and protection for various heavy-duty applications, ensuring safety while handling vibrating tools and other demanding tasks.
Foam padding on the Palm ensures extra comfort for extended use
Breathable lining enhances comfort and airflow during wear
Terry cloth thumb effectively wipes away sweat
European certified for cut resistance, meeting multiple safety standards
Related links
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XXL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size M
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size S
- Milwaukee DemoX Work Black Size L
- Liscombe 562 Green Red Leather Work Gloves, Size 9
- Tegera 585 Grey Size 12
- Tegera TEGERA Grey Size 10
