Milwaukee PAD Pro Grey Synthetic Fibre Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 858-580
- Mfr. Part No.:
- 4932498502
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 858-580
- Mfr. Part No.:
- 4932498502
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Synthetic Fibre | |
| Lining Material | 18 Gauge Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Coating | Nitrile | |
| Series | PAD Pro | |
| Number of Gloves | 1 | |
| Safety Standard | EN ISO 21420 | |
| Resistance Features | Cut Protection, Puncture Resistant | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 8 | ||
Product Type Gloves | ||
Material Synthetic Fibre | ||
Lining Material 18 Gauge Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Coating Nitrile | ||
Series PAD Pro | ||
Number of Gloves 1 | ||
Safety Standard EN ISO 21420 | ||
Resistance Features Cut Protection, Puncture Resistant | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves offer protection and comfort, designed for handling vibrating tools while ensuring dexterity and safety.
Foam padding on the Palm enhances comfort during use
18 gauge material ensures exceptional dexterity
TPR padding provides reliable knuckle protection
Reinforced nitrile coating enhances durability and puncture resistance
Smartswipe feature allows usage of touch screen devices
European certified for cut resistance protection
Related links
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD Pro Grey Synthetic Fibre Gloves Nitrile Coating
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size M
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XXL
- Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves Nitrile Coating
