Milwaukee IMPACT PRO Black, Grey, Red Leather Cut Resistant Gloves, Size S
- RS Stock No.:
- 858-255
- Mfr. Part No.:
- 4932498534
- Brand:
- Milwaukee
Subtotal (1 pair)*
£15.71
(exc. VAT)
£18.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £15.71 |
*price indicative
- RS Stock No.:
- 858-255
- Mfr. Part No.:
- 4932498534
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cut Resistant Gloves | |
| Size | S | |
| Material | Leather | |
| Colour | Black, Grey, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Series | IMPACT PRO | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Safety Standard | EN 388, EN 407 X1XXXX, EN ISO 21420 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN388 2016 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cut Resistant Gloves | ||
Size S | ||
Material Leather | ||
Colour Black, Grey, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Series IMPACT PRO | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Safety Standard EN 388, EN 407 X1XXXX, EN ISO 21420 | ||
Number of Gloves 2 | ||
Standards/Approvals EN388 2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee impact protection gloves offer exceptional cut protection and comfort, designed specifically for environments that require superior grip and impact resistance.
Impact resistant material on the back and fingers absorbs shocks for superior protection
Reinforced nitrile coating enhances protection between the thumb and fingers
Excellent grip performance on oily surfaces thanks to nitrile material
Smartswipe technology allows touch screen use without removing gloves
Certified for cut protection including impact and heat resistance (EN ISO 21420, EN 388:2016, EN 407)
Related links
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size S
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XL
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size L
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size M
- Milwaukee PAD PRO Black Red Leather Work Gloves, Size XXL
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Polyco Healthline 891 Green Leather Cut Resistant Gloves, Size 11
