Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 858-254
- Mfr. Part No.:
- 4932498533
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 858-254
- Mfr. Part No.:
- 4932498533
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 3 | |
| Safety Standard | ISO 13997 | |
| Series | Impact Cut | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 3 | ||
Safety Standard ISO 13997 | ||
Series Impact Cut | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves has impact resistant material on back of the hand and fingers reduces and absorbs shock. It has reinforced nitrile coating with added protection between thumb and fingers.
Size 11 - XXL
Pack quantity 1
Rating EN 388:2016 (4343CP)
Safety standard CE Category 2;UKCA
Related links
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Impact Cut Level Red Nitrile Work Gloves Nitrile Coating
- Traffi Red Nitrile Size 11, Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
