Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 231-1850
- Mfr. Part No.:
- 4932471423
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1850
- Mfr. Part No.:
- 4932471423
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 2XL | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| Safety Standard | ISO 13997 | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Series | Dipped Gloves | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 2XL | ||
Product Type Cut Resistant Gloves | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test C | ||
Safety Standard ISO 13997 | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Series Dipped Gloves | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves has offers more resistance than a cut level 1, to cut and abrasion, ideal protection for stripping wire or pipe threading and cutting. It has excellent grip performance, nitrile material performs better than other materials in wide range of temperatures and oily surfaces.
Size 11 - XXL
Colour code black
Number of pairs 1
Pack quantity 1
Rating EN 388:2016 (4343C)
Related links
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
