Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 231-1849
- Mfr. Part No.:
- 4932498522
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1849
- Mfr. Part No.:
- 4932498522
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile | |
| Safety Standard | ISO 13997 | |
| Number of Gloves | 2 | |
| Series | Dipped Gloves | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test C | ||
Resistance Features Cut Resistant | ||
Coating Nitrile | ||
Safety Standard ISO 13997 | ||
Number of Gloves 2 | ||
Series Dipped Gloves | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Dipped Gloves Series Cut Resistant Gloves, Cut Resistant Gloves, size 10 Glove - 4932471422
This cut-resistant glove offers hand protection for handling Sharp components and tasks where abrasion and puncture hazards are present. Designed for industrial environments, they combine a knitted nylon Shell with a nitrile-coated Palm to provide grip and tactile control while permitting use of touch-screen devices. The product is supplied as a single pair in size 10 and meets recognised European cut-protection testing standards.
Features & Benefits
• EN388:2016 4343C rating for multi-hazard protection
• ISO 13997 classification for cut resistance under force
• Nitrile Palm improves grip on oily and cold surfaces
• Nitrile lining increases puncture resistance against Sharp items
• SMARTSWIPE™ fingertips allow touch-screen operation
• Dipped construction delivers consistent abrasion resistance
• ISO 13997 classification for cut resistance under force
• Nitrile Palm improves grip on oily and cold surfaces
• Nitrile lining increases puncture resistance against Sharp items
• SMARTSWIPE™ fingertips allow touch-screen operation
• Dipped construction delivers consistent abrasion resistance
Applications
• Suitable for stripping wire in electrical assembly
• Ideal for pipe threading and metal-fitting tasks
• Used for handling Sharp sheet metal in automation lines
• Suitable for PCB and component handling in electronics
• Used for mechanical maintenance and workshop operations
• Ideal for pipe threading and metal-fitting tasks
• Used for handling Sharp sheet metal in automation lines
• Suitable for PCB and component handling in electronics
• Used for mechanical maintenance and workshop operations
How does the glove perform with touchscreen instruments?
Fingertip coating includes a conductive surface that preserves touchscreen responsiveness without removing the gloves.
Are they supplied as individual pairs or bulk packs?
Units are packaged as one pair per pack for straightforward distribution and sising control.
What materials form the Shell and coating?
The Shell is a knitted nylon fabric and the Palm and lining use nitrile for enhanced surface grip and resistance.
Which size is this item and how does sising present?
The product is size 10 (XL) and follows standard numeric sising for protective gloves in industrial applications.
Related links
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Traffi Red Nitrile Size 6, Nitrile Coating
