Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 231-1847
- Mfr. Part No.:
- 4932471420
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1847
- Mfr. Part No.:
- 4932471420
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant, Puncture Resistant | |
| Series | Dipped Gloves | |
| Safety Standard | ISO 13997 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant, Puncture Resistant | ||
Series Dipped Gloves | ||
Safety Standard ISO 13997 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves has offers more resistance than a cut level 1, to cut and abrasion, ideal protection for stripping wire or pipe threading and cutting. It has excellent grip performance, nitrile material performs better than other materials in wide range of temperatures and oily surfaces.
Size 8 - M
Colour code black
Number of pairs 1
Pack quantity 1
Related links
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Traffi Red Nitrile Size 8, Nitrile Coating
