Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 231-1853
- Mfr. Part No.:
- 4932471426
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-1853
- Mfr. Part No.:
- 4932471426
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cut Resistant Gloves | |
| Size | 10 | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | E | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Series | Dipped Gloves | |
| Safety Standard | ISO 13997 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cut Resistant Gloves | ||
Size 10 | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test E | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Series Dipped Gloves | ||
Safety Standard ISO 13997 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Dipped Gloves Series Cut Resistant Gloves, size 10 Glove size, Grey - 4932471426
This cut-resistant glove provides hand protection for tasks involving Sharp objects and handling oily components in industrial settings. Designed for prolonged wear, it combines a knitted Shell with a dual-layer nitrile Palm to maintain dexterity while offering resistance to cuts, punctures and tears. The glove is supplied in size 10 and finished in grey for clear Visual identification.
Features & Benefits
• Double-layer nitrile Palm delivers enhanced puncture resistance and durability
• High grip performance on oily surfaces improves secure handling
• Breathable knitted Shell reduces hand perspiration during long shifts
• SMARTSWIPE™ fingertips allow touchscreen use without removal
• ISO 13997 level protection supports high cut‑resistance tasks
• High grip performance on oily surfaces improves secure handling
• Breathable knitted Shell reduces hand perspiration during long shifts
• SMARTSWIPE™ fingertips allow touchscreen use without removal
• ISO 13997 level protection supports high cut‑resistance tasks
Applications
• Suitable for precision assembly in electronics production
• Ideal for cable handling and wiring in electrical installations
• Used for component fitting and maintenance in automation lines
• Can be used for mechanical work involving Sharp metal parts
• Ideal for cable handling and wiring in electrical installations
• Used for component fitting and maintenance in automation lines
• Can be used for mechanical work involving Sharp metal parts
How does the glove perform across temperature variations encountered on site?
The nitrile formulation retains grip effectiveness over a wide temperature range and on contaminated surfaces, maintaining handling performance where other coatings may harden or slip.
What safety standards underpin its cut protection capability?
Cut resistance is assessed to ISO 13997 criteria and the product carries EN 388:2016 ratings confirming resistance to abrasion, tear and puncture under standardised tests.
How is tactile sensitivity preserved for fine tasks?
A proprietary knitting process creates a close-fitting liner that keeps fingertip feel while the nitrile dip provides surface protection without substantially reducing dexterity.
What packaging and quantity details apply for purchasing?
The product is supplied as a single pair within the pack, intended for individual-size selection and immediate deployment.
Related links
- Milwaukee Dipped Gloves Grey Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Dipped Gloves Red Nitrile Cut Resistant Gloves Nitrile Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Skytec Black Size 7, Nitrile Foam Coating
- Ansell HyFlex 11-939 Black Size 8, Nitrile Foam Coating
