Milwaukee Impact Cut Level Red Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 858-591
- Mfr. Part No.:
- 4932498529
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 858-591
- Mfr. Part No.:
- 4932498529
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | 3 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | Impact Cut Level | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Standards/Approvals | EN388:2016 (4343CP), EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test 3 | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series Impact Cut Level | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Standards/Approvals EN388:2016 (4343CP), EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Impact Cut Level Gloves with nitrile material performs better than other materials in wide range of temperatures and oily surfaces to provide excellent grip performance. The impact gloves feature impact resistant material on back of the hand and fingers which reduces and absorbs shock.
Smart swipe allowance
Related links
- Milwaukee Impact Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Impact Cut Red Nitrile Cut Resistant Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
