Milwaukee Cut Level Red Nitrile Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 269-4421
- Mfr. Part No.:
- 4932479715
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4421
- Mfr. Part No.:
- 4932479715
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Cut Level | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 (4343C), EN ISO 21420 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Cut Level | ||
Coating Nitrile | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 (4343C), EN ISO 21420 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cut Level 3/C Glove with nitrile material performs better than other materials in wide range of temperatures and oily surfaces to provide excellent grip performance.
Superior puncture resistance
Smart swipe allowance
Related links
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Impact Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee CUT A Black Size 7 Nitrile Coating
- Milwaukee CUT C Black Size L, Nitrile Coating
