Milwaukee Cut Level Red Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 269-4436
- Mfr. Part No.:
- 4932479911
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.70
(exc. VAT)
£16.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.70 |
*price indicative
- RS Stock No.:
- 269-4436
- Mfr. Part No.:
- 4932479911
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Series | Cut Level | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 (4X43D), EN ISO 21420, UKCA | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Series Cut Level | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 (4X43D), EN ISO 21420, UKCA | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cut D Gloves made of nitrile material performs better than other materials in wide range of temperatures and oily surfaces to provide excellent grip performance. Its smart swipe palm and fingertips allows the use of touch screen devices without removing gloves.
Superior puncture resistance
Cut resistance protection
Related links
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee Impact Cut Level Red Nitrile Work Gloves Nitrile Coating
- Milwaukee CUT A Black Size 7 Nitrile Coating
- Milwaukee CUT C Black Size L, Nitrile Coating
