TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 2198339-2
- RS Stock No.:
- 506-816
- Distrelec Article No.:
- 304-55-536
- Mfr. Part No.:
- 2198339-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-816
- Distrelec Article No.:
- 304-55-536
- Mfr. Part No.:
- 2198339-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZSFP+ | |
| Sub Type | Cage Assembly | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Number of Ports | 12 | |
| Number of Contacts | 240 | |
| Contact Material | Gold | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Silver Nickel Alloy | |
| Series | SFP | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZSFP+ | ||
Sub Type Cage Assembly | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Number of Ports 12 | ||
Number of Contacts 240 | ||
Contact Material Gold | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Silver Nickel Alloy | ||
Series SFP | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked cage assembly is designed to deliver robust performance in high-speed data transfer applications. Engineered for a .8mm centreline pitch, it features an integrated connector that simplifies assembly and enhances signal integrity. This cage assembly is particularly well suited for pluggable I/O applications within a compact form factor, ensuring a seamless connection for vital signal circuits. With its advanced engineering, this component meets stringent industry standards for reliability and compatibility, making it an ideal choice for modern communication systems requiring high-speed capabilities.
Stacked cage design optimises space utilisation within enclosures
Integrates seamlessly with a variety of pluggable I/O products
Features a lightpipe for enhanced visual indication
Constructed from nickel silver alloy for superior durability
Supports a high data rate of 32 Gb/s for demanding applications
Designed for operation in extreme temperature ranges
Tray packaging facilitates easy handling and assembly
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 1-2198339-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 20-Position, 1-2347721-9
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 12 Port 240-Position, 2180640-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 4 Port 20-Position, 1-2343522-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 1-2198318-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port 20-Position, 1-2339978-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 16 Port 320-Position, 2198346-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 16 Port 20-Position, 1-2340033-9
