TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port 20-Position, 1-2339978-9
- RS Stock No.:
- 475-175
- Distrelec Article No.:
- 304-54-983
- Mfr. Part No.:
- 1-2339978-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 3 units)*
£257.14
(exc. VAT)
£308.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £257.14 | £85.713 |
*price indicative
- RS Stock No.:
- 475-175
- Distrelec Article No.:
- 304-54-983
- Mfr. Part No.:
- 1-2339978-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly | |
| Termination Type | Solder | |
| Form Factor | ZSFP+ | |
| Number of Ports | 8 | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Series | SFP56 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly | ||
Termination Type Solder | ||
Form Factor ZSFP+ | ||
Number of Ports 8 | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Series SFP56 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly with Integrated Connector offers reliable performance for high-speed data transmission. Engineered for precision, it provides a compact design that suits modern pluggable I/O applications. The advanced 0.6mm centreline spacing optimises space while ensuring efficiency in signal applications. Its robust construction is designed to perform under a wide range of temperatures, making it ideal for various environments. This assembly is compliant with EU directives, ensuring it meets stringent environmental standards. Whether you're integrating into new systems or upgrading existing ones, this product guarantees reliability and quality.
Designed for high-speed data rates up to 56 Gb/s
Durable cage type that enhances signal integrity
Configurable for up to 20 positions and 8 ports
Offers a flexible 2 x 4 port matrix configuration
Press-fit mounting method ensures solid PCB integration
Includes integrated EMI springs for excellent electromagnetic interference containment
Compatible with a variety of pluggable I/O applications
Low bromine and chlorine content minimises environmental impact
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 4 Port 20-Position, 1-2343522-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 20-Position, 1-2347721-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 16 Port 20-Position, 1-2340033-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Male Solder 8 Port 160-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port, 2180324-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
