TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 4 Port 20-Position, 1-2343522-9
- RS Stock No.:
- 526-178
- Distrelec Article No.:
- 304-54-985
- Mfr. Part No.:
- 1-2343522-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 4 units)*
£192.76
(exc. VAT)
£231.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £192.76 | £48.19 |
*price indicative
- RS Stock No.:
- 526-178
- Distrelec Article No.:
- 304-54-985
- Mfr. Part No.:
- 1-2343522-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | ZSFP+ | |
| Sub Type | Cage Assembly | |
| Termination Type | Solder | |
| Number of Ports | 4 | |
| Number of Contacts | 20 | |
| Contact Material | Gold | |
| Series | SFP56 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Form Factor ZSFP+ | ||
Sub Type Cage Assembly | ||
Termination Type Solder | ||
Number of Ports 4 | ||
Number of Contacts 20 | ||
Contact Material Gold | ||
Series SFP56 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity cage assembly with an integrated connector is designed for high-performance connectivity solutions. Boasting a compact design with a 0.6mm centreline pitch, this product adeptly supports signal applications across various environments, ensuring seamless data transmission at speeds up to 56 Gb/s. The robust construction and advanced EMI containment features, including internal and external EMI springs, facilitate reliable operation even in demanding applications. The product is tailored for easy integration into existing systems, with a through-hole press-fit termination method that simplifies installation on PCBs. With impressive temperature resilience ranging from -55 to 105 °C, this assembly is ideal for diverse usage conditions, making it a versatile choice for modern electronic applications.
Engineered for stacking versatility and space efficiency
Supports signal applications for seamless data transmission
Designed with EMI springs for enhanced electrical performance
Features a durable construction suitable for harsh environments
Optimized for straightforward PCB integration and installation
Compliant with stringent EU directives for environmental sustainability
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port 20-Position, 1-2339978-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 20-Position, 1-2347721-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 16 Port 20-Position, 1-2340033-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
