TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- RS Stock No.:
- 474-875
- Distrelec Article No.:
- 304-55-594
- Mfr. Part No.:
- 2340033-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-875
- Distrelec Article No.:
- 304-55-594
- Mfr. Part No.:
- 2340033-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Number of Ports | 16 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZSFP+ | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Sub Type Cage Assembly with Integrated Connector | ||
Number of Ports 16 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZSFP+ Stacked Cage Assembly is expertly designed for high-performance applications requiring seamless connectivity. Offering an integrated connector, this assembly caters to the needs of modern pluggable I/O systems. Constructed with a .6mm centreline pitch, it is optimised for signal applications, making it a reliable choice for enhanced data communication. With its superior build quality and carefully engineered features, this assembly supports a maximum data rate of 56 Gb/s while ensuring a robust operational temperature range. The zSFP+ format ensures compatibility with SFP28 applications, making it a versatile component in the evolving landscape of connectivity solutions.
Stacked cage type optimises space in high density applications
Internal and external EMI containment features enhance signal integrity
Through hole press fit termination method ensures secure PCB connection
Low halogen content underlines commitment to environmental sustainability
Compliant with EU RoHS and REACH regulations for superior safety standards
Class leading operating temperature range offers durability in challenging conditions
Supports a 2 x 8 port matrix configuration for versatile design options
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 16 Port 20-Position, 1-2340033-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
