TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- RS Stock No.:
- 474-904
- Distrelec Article No.:
- 304-55-601
- Mfr. Part No.:
- 2347721-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£238.01
(exc. VAT)
£285.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £238.01 | £119.005 |
*price indicative
- RS Stock No.:
- 474-904
- Distrelec Article No.:
- 304-55-601
- Mfr. Part No.:
- 2347721-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | ZSFP+ | |
| Number of Ports | 12 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly with Integrated Connector | ||
Product Type Pluggable I/O Connector | ||
Form Factor ZSFP+ | ||
Number of Ports 12 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked (SFP56) Cage Assembly with Integrated Connector is engineered for high-performance signal applications in compact form factors. This product provides exceptional reliability and efficiency for demanding environments, supporting data rates up to 56 Gb/s. With its robust stacked configuration, the assembly optimally utilizes space while maintaining a secure connection. Its innovative design includes a low-profile pitch of .6 mm, ensuring compatibility with a diverse range of applications, notably in pluggable I/O connections. The operating temperature range of -55 to 105 °C further enhances its versatility, making it suitable for a variety of industrial applications. The integrated EMI springs offer essential electromagnetic interference containment, ensuring dependable performance in challenging conditions. Ideal for use in SFP28 applications, this product stands out as a reliable choice for your connectivity needs.
Stacked configuration maximizes space efficiency
Designed for optimal performance in high-speed signal transmission
Integrated connector simplifies installation and reduces assembly complexity
Operating temperature range supports extreme environmental conditions
Internal and external EMI springs enhance signal integrity
Supports a wide range of pluggable I/O applications
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 20-Position, 1-2347721-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
