TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- RS Stock No.:
- 470-873
- Distrelec Article No.:
- 304-55-414
- Mfr. Part No.:
- 2-2339978-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-873
- Distrelec Article No.:
- 304-55-414
- Mfr. Part No.:
- 2-2339978-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Form Factor | ZSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Number of Ports | 8 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage Assembly with Integrated Connector | ||
Form Factor ZSFP+ | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Number of Ports 8 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZSFP+ Stacked Cage Assembly with Integrated Connector is designed to enhance connectivity in high-speed applications. This robust assembly combines an innovative design with exceptional performance, catering to the demanding requirements of modern data communication infrastructures. The product's advanced features ensure reliable signal integrity while maintaining a compact footprint, making it ideal for densely packed setups. It can withstand a wide temperature range, ensuring reliability in various environments. With its thorough compliance with international standards, this solution not only meets current industry needs but also offers longevity and durability for future applications.
Stacked cage design optimises space efficiency
Integrated connector streamlines installation and enhances reliability
Capable of supporting high data rates for demanding applications
Constructed to endure extreme temperature variations
Includes EMI springs to minimise interference
Low halogen content aligns with environmental safety standards
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port 20-Position, 1-2339978-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 4 Port 20-Position,
