TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,

Subtotal (1 tray of 2 units)*

£287.81

(exc. VAT)

£345.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£287.81£143.905

*price indicative

RS Stock No.:
474-876
Distrelec Article No.:
304-55-596
Mfr. Part No.:
2340033-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable I/O Connector

Termination Type

Solder

Sub Type

Cage Assembly with Integrated Connector

Form Factor

ZSFP+

Number of Ports

16

Number of Contacts

20

Connector Gender

Female

Series

SFP56

Contact Gender

Female

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity Stacked (SFP56) Cage Assembly is a cutting-edge solution designed for efficient and reliable signal transmission in high-performance networking applications. This innovative product seamlessly integrates into your existing infrastructure, providing exceptional performance at data rates up to 56 Gb/s. Tailored for pluggable I/O applications, it ensures a robust connection with a compact design that optimizes space without compromising on functionality. With a focus on durability, this assembly is constructed to withstand a wide operating temperature range, making it suitable for diverse environmental conditions. Additionally, its strategic design includes features such as EMI containment, ensuring minimal interference and enhanced signal integrity. Ideal for applications requiring precise and high-speed data transmission, this assembly is a vital addition to any sophisticated networking setup.

Stacked cage type enhances space efficiency

Designed for compatibility with SFP28 applications

Internal and external EMI springs provide effective EMI containment

Excellent thermal stability with a wide operating temperature range

Through-hole press-fit termination method ensures secure PCB attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy