TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 16 Port 20-Position, 1-2340033-9
- RS Stock No.:
- 526-169
- Distrelec Article No.:
- 304-54-984
- Mfr. Part No.:
- 1-2340033-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£297.32
(exc. VAT)
£356.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £297.32 | £148.66 |
*price indicative
- RS Stock No.:
- 526-169
- Distrelec Article No.:
- 304-54-984
- Mfr. Part No.:
- 1-2340033-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Number of Ports | 16 | |
| Number of Contacts | 20 | |
| Contact Material | Gold | |
| Series | SFP56 | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZSFP+ | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Number of Ports 16 | ||
Number of Contacts 20 | ||
Contact Material Gold | ||
Series SFP56 | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly is a premium connection solution designed to enhance your network's performance. Featuring an integrated connector and a compact 0.6mm centerline, it promises excellent signal integrity and reliability for high-speed applications. This assembly supports a maximum data rate of 56 Gb/s, making it ideal for demanding pluggable I/O applications. Built to endure extreme temperatures from -55 to 105 °C, it offers versatility in various operational environments. With its advanced EMI containment features, this product not only safeguards against interference but also ensures optimal performance.
Comprises a sturdy stacked cage design for enhanced durability
Engineered for efficient signal transmission in high-speed connections
Optimised for robust performance across a wide temperature range
Includes compliance with stringent EU regulations for environmental safety
Features an industry-standard PCB termination method for easy integration
Designed to accommodate multiple port configurations for versatile applications
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 4 Port 20-Position, 1-2343522-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port 20-Position, 1-2339978-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 20-Position, 1-2347721-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 16 Port 320-Position, 2198346-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
