TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 20-Position, 1-2347721-9
- RS Stock No.:
- 467-711
- Distrelec Article No.:
- 304-54-986
- Mfr. Part No.:
- 1-2347721-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£239.14
(exc. VAT)
£286.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £239.14 | £119.57 |
*price indicative
- RS Stock No.:
- 467-711
- Distrelec Article No.:
- 304-54-986
- Mfr. Part No.:
- 1-2347721-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZSFP+ | |
| Termination Type | Solder | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly | |
| Number of Ports | 12 | |
| Number of Contacts | 20 | |
| Contact Material | Gold | |
| Series | SFP56 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZSFP+ | ||
Termination Type Solder | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly | ||
Number of Ports 12 | ||
Number of Contacts 20 | ||
Contact Material Gold | ||
Series SFP56 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly boasts an advanced design ideal for high-performance data transmission. This model features integrated connectors with a 0.6mm pitch, optimised for reliable signal integrity in demanding applications. Tailored for pluggable I/O configurations, it excels in environments requiring compact solutions without compromising on functionality. With an impressive operating temperature range, this assembly meets the rigorous standards essential for today's cutting-edge technology demands, ensuring robust performance in various conditions.
Stacked cage design enhances space efficiency
Integrated connectors simplify installation processes
Supports high data rates of up to 56 Gb/s for superior performance
Optimised for pluggable I/O applications to ensure flexibility
Meets stringent environmental compliance standards to guarantee safety
Built to withstand a wide operating temperature range for all-weather reliability
Incorporates EMI springs for effective noise reduction and signal protection
Features a through-hole termination method for enhanced stability
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 4 Port 20-Position, 1-2343522-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 8 Port 20-Position, 1-2339978-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 16 Port 20-Position, 1-2340033-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 1-2198339-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
