TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7

Subtotal (1 tray of 5 units)*

£266.96

(exc. VAT)

£320.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£266.96£53.392

*price indicative

RS Stock No.:
468-451
Distrelec Article No.:
304-55-598
Mfr. Part No.:
2343522-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly

Form Factor

ZSFP+

Termination Type

Solder

Number of Ports

4

Number of Contacts

20

Connector Gender

Female

Series

SFP56

Contact Gender

Female

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity ZSFP+ Stacked cage assembly is engineered for reliability and high performance within pluggable I/O applications, making it an ideal choice for those requiring robust signal integrity. Designed to meet the demands of modern data transmission, its compact design allows for efficient space utilisation while maintaining exceptional electrical characteristics, resulting in optimal performance. The integrated connector simplifies installation and enhances connection stability, ensuring minimal signal interference and maximised data flow. With an operating temperature range suitable for diverse environments and a commitment to compliance with international standards, this assembly is a forward-thinking solution for your connectivity needs.

Features a stacked cage type for enhanced signal routing efficiency

Includes an integrated lightpipe for improved optical performance

Capable of accommodating high speed data rates up to 56 Gbps without compromising signal fidelity

Configured in a 2 x 2 port matrix for versatile application compatibility

Optimised for a broad temperature range catering to both extreme hot and cold environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy