TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Solder 16 Port 20-Position,

Subtotal (1 tray of 2 units)*

£234.55

(exc. VAT)

£281.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£234.55£117.275

*price indicative

RS Stock No.:
470-940
Distrelec Article No.:
304-55-664
Mfr. Part No.:
3-2340033-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly with Integrated Connector

Termination Type

Solder

Form Factor

ZSFP+

Number of Ports

16

Number of Contacts

20

Series

SFP56

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
CN
The TE Connectivity ZSFP+ Stacked Cage Assembly with Integrated Connector is a cutting-edge solution designed for high-performance connectivity in demanding environments. This assembly is expertly engineered to support signal applications, ensuring robust data transfer at exceptional speeds. Its compact design optimises space while maintaining high-density configurations, making it an ideal choice for contemporary pluggable I/O applications. Built with a sturdy construction and equipped with EMI springs, this cage assembly offers enhanced electromagnetic interference protection, making it a reliable choice for modern communications infrastructures. Its through-hole press-fit termination method ensures easy installation on PCBs, reinforcing its practical utility in complex setups. With an operating temperature range from -55 to 105 °C, this product is adept at withstanding extreme conditions, further enhancing its versatility across various industries.

Designed for robust signal transmission in high performance applications

Compact form factor optimises space utilisation in dense layouts

Equipped with EMI springs for reliable interference protection

Supports a wide operating temperature range for diverse environmental conditions

Simple installation through PCB press fit termination method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy