TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 16 Port 320-Position, 2198346-2

Subtotal (1 unit)*

£175.28

(exc. VAT)

£210.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£175.28

*price indicative

RS Stock No.:
478-596
Distrelec Article No.:
303-33-745
Mfr. Part No.:
2198346-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable I/O Connector

Termination Type

Solder

Sub Type

Cage Assembly

Form Factor

ZSFP+

Number of Ports

16

Number of Contacts

320

Contact Material

Gold

Contact Plating

Gold Flash over Nickel

Housing Material

Silver Nickel Alloy

Series

SFP

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity Innovative Stacked cage assembly is designed to seamlessly integrate into high-speed pluggable I/O applications. Crafted with a focus on durability and efficiency, this assembly features a sealable design that ensures reliable performance in various operational environments. The .8 mm centreline pitch allows for compact configurations, making it ideal for space-constrained applications while maintaining optimal signal integrity. With a robust construction featuring nickel silver alloy, this assembly meets the rigorous demands of modern data transmission needs, including an impressive maximum data rate of 32 Gb/s. Whether utilised in data centres or telecommunications, this product represents a perfect blend of performance and reliability.

Sealable design enhances resistance to external factors

Stacked configuration optimises space without compromising performance

Gold or Gold Flash over Palladium Nickel plating ensures superior connectivity

Flexible operating temperature range caters to diverse environmental conditions

Standard lightpipe style improves visibility of operational status

Through Hole - Press-Fit termination method simplifies PCB assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy