TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 2 Port 40-Position, 1-2198318-9

Subtotal (1 tray of 8 units)*

£222.44

(exc. VAT)

£266.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£222.44£27.805

*price indicative

RS Stock No.:
501-687
Distrelec Article No.:
304-54-972
Mfr. Part No.:
1-2198318-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Sub Type

Cage Assembly

Product Type

Pluggable I/O Connector

Form Factor

ZSFP+

Number of Ports

2

Number of Contacts

40

Contact Material

Gold over Nickel

Contact Plating

Gold Flash over Nickel

Housing Material

Silver Nickel Alloy

Series

SFP28

Standards/Approvals

EU ELV Directive 65/999/EC Compliant, China RoHS 2000 Directive MIIT Order No 53, EU RoHS Directive 999/2011/EU Compliant, EU REACH Regulation (EC) No. 2/32, 999, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity zSFP+ Stacked (SFP28) Cage Assembly is meticulously engineered to facilitate robust connectivity while maximising space efficiency. Designed for high-performance applications, this connector assembly harmoniously integrates an advanced design with premier materials, ensuring unparalleled signal integrity. Its innovative stacking format allows for a compact and efficient layout, making it ideal for modern electronics requiring high-density connections. Suitable for demanding signal applications, this assembly supports optimal thermal performance and is tailored for straightforward PCB integration. The thoughtful construction includes gold or gold flash plating, elevating reliability in dynamic operational environments. With its adaptable design, this product is an excellent choice for Pluggable I/O applications, ensuring high-speed data transmission up to 32 Gb/s across multiple ports.

Stacked assembly design optimises layout for high-density applications

Integrates seamlessly with diverse PCB configurations for enhanced compatibility

Supports effective EMI containment for clean signal transmission

Designed to withstand a wide operating temperature range for versatile use

Features a robust nickel silver alloy construction for enhanced durability

Includes internal and external EMI springs for superior performance

Recommended PCB thickness allows for versatile installation options

Includes lightpipe feature for improved optical visibility when required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy