TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 1-2198339-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-782
Distrelec Article No.:
304-54-973
Mfr. Part No.:
1-2198339-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

ZSFP+

Termination Type

Solder

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly

Number of Ports

12

Number of Contacts

240

Contact Material

Gold over Nickel

Contact Plating

Gold Flash over Nickel

Housing Material

Silver Nickel Alloy

Series

SFP28

Standards/Approvals

China RoHS 2000 Directive MIIT Order No 53, EU RoHS Directive 999/2011/EU Compliant, EU REACH Regulation (EC) No. 2/32, 999, EU ELV Directive 65/999/EC Compliant, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity zSFP+ Stacked (SFP28) Cage Assembly with Integrated Connector is expertly designed for high-performance signal applications. Incorporating a 0.8mm centreline, this cage assembly facilitates efficient data transmission at a maximum data rate of 32 Gb/s, making it ideal for pluggable I/O applications. Its stacked configuration not only enhances space utilisation but also ensures compatibility with thermally enhanced heat sinks. Crafted from durable nickel silver alloy, this assembly offers reliable performance across a wide operating temperature range of -55 to 105 °C. The thoughtful design incorporates a standard lightpipe style, enhancing visibility, while the integrated termination method promotes ease of installation and reliability for signal circuits. Whether for current or future networking needs, this cage assembly demonstrates a commitment to cutting-edge engineering.

Optimised design enhances spatial efficiency in high-density environments

Durable construction ensures long-lasting performance and reliability

Supports a wide operating temperature range for versatile application

Standard lightpipe style provides improved visibility in operational settings

Integrated connectors streamline installation processes for end-users

Compatible with various pluggable I/O applications, offering flexibility

Well-suited for thermally enhanced environments, promoting stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy