TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 12 Port 240-Position, 2180640-1
- RS Stock No.:
- 467-687
- Distrelec Article No.:
- 304-55-530
- Mfr. Part No.:
- 2180640-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£228.25
(exc. VAT)
£273.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £228.25 | £114.125 |
*price indicative
- RS Stock No.:
- 467-687
- Distrelec Article No.:
- 304-55-530
- Mfr. Part No.:
- 2180640-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SFP+ | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Number of Ports | 12 | |
| Number of Contacts | 240 | |
| Contact Material | Gold | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Nickel Silver | |
| Series | ZSFP | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SFP+ | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Number of Ports 12 | ||
Number of Contacts 240 | ||
Contact Material Gold | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Nickel Silver | ||
Series ZSFP | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Gasket is designed for optimal performance in high-speed data transfer applications. This component is carefully engineered to support stacked cage assemblies, ensuring a secure and stable connection. With its robust construction, the gasket not only enhances the integrity of the overall assembly but also plays a vital role in EMI containment. Its elastomeric gasket design facilitates better sealing, contributing to the longevity and reliability of the connection even in challenging environments. The products specifications make it highly suitable for modern pluggable I/O applications, meeting the diverse needs of the industry while ensuring compliance with stringent regulatory standards. Overall, this gasket represents a perfect blend of advanced technology and functional design, making it an indispensable component in networking solutions.
Designed for compatibility with SFP+ stacked cage assemblies
Elastomeric gasket enhances EMI containment for reliable signal integrity
Sealable design supports secure and stable connections
Robust construction withstands challenging operational environments
Optimal for high-speed data transfer applications
Meets stringent regulatory compliance standards
Related links
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 12 Port 240-Position, 1761327-2
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-7
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-5
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-8
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 2198339-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 1-2198339-7
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 10 Port 200-Position, 2169678-5
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port 40-Position, 2007492-6
