TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-5

Subtotal (1 tray of 2 units)*

£198.05

(exc. VAT)

£237.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£198.05£99.025

*price indicative

RS Stock No.:
478-964
Distrelec Article No.:
304-54-953
Mfr. Part No.:
1-2007562-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

SFP Cage Assembly

Form Factor

SFP+

Sub Type

Cage Assembly

Termination Type

Solder

Number of Ports

12

Number of Contacts

240

Contact Material

Gold

Contact Plating

Gold Flash over Nickel

Housing Material

Nickel Silver

Series

SFP28

Standards/Approvals

UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity SFP+ cage assembly with an integrated connector is designed for exceptional performance in high-speed telecommunications and networking applications. This innovative product features a compact form factor and an 0.8mm centreline pitch, ensuring optimal signal integrity and efficiency within constrained spaces. Built to withstand harsh environmental conditions, it operates effectively within a broad temperature range from -55 to 105 °C. Its sleek design is further complemented by a durable nickel silver cage material, making it a reliable choice for various connectivity needs. With its extensive range of applications, this assembly is ideal for electromagnetic interference (EMI) enhanced operations, ensuring seamless data transmission and enhanced reliability across systems.

Constructed from robust materials for long lasting durability

Designed with a 240 position configuration to accommodate multiple connections

Offers an internal or external EMI containment feature for improved signal performance

Includes a light pipe component for visual indication of connectivity status

Tray packaging ensures safe delivery and easy handling

Compatible with various cable assemblies for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy