TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- RS Stock No.:
- 504-270
- Distrelec Article No.:
- 304-55-416
- Mfr. Part No.:
- 2-2347721-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£230.77
(exc. VAT)
£276.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £230.77 | £115.385 |
*price indicative
- RS Stock No.:
- 504-270
- Distrelec Article No.:
- 304-55-416
- Mfr. Part No.:
- 2-2347721-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZSFP+ | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Number of Ports | 12 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZSFP+ | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Sub Type Cage Assembly with Integrated Connector | ||
Number of Ports 12 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked (SFP56) Cage Assembly with Integrated Connector is a cutting-edge solution designed for high-performance applications in the communications industry. This innovative product supports data rates of up to 56 Gb/s, ensuring rapid and efficient data transmission. With its unique stacked form factor, this assembly optimally utilizes space without compromising on performance. Engineered for versatility, it accommodates a variety of signal applications and is rated for a wide operating temperature range, making it suitable for demanding environments. The incorporation of EMI containment features enhances reliability, while the robust PCB terminations ensure durability and ease of installation. This exceptional product is ideal for engineers looking to enhance their pluggable I/O solutions without sacrificing quality or performance.
Designed for high-speed data applications
Supports diverse communication protocols
Provides efficient utilization of space with a compact design
Equipped with EMI Springs for enhanced signal integrity
Rated for temperatures from -55 to 105 °C, suitable for extreme conditions
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 20-Position, 1-2347721-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port, 2-2347721-0
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 16 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
