TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port, 2-2347721-0
- RS Stock No.:
- 474-770
- Distrelec Article No.:
- 304-55-415
- Mfr. Part No.:
- 2-2347721-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£231.52
(exc. VAT)
£277.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £231.52 | £115.76 |
*price indicative
- RS Stock No.:
- 474-770
- Distrelec Article No.:
- 304-55-415
- Mfr. Part No.:
- 2-2347721-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | ZSFP+ | |
| Number of Ports | 12 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly with Integrated Connector | ||
Product Type Pluggable I/O Connector | ||
Form Factor ZSFP+ | ||
Number of Ports 12 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked (SFP56) cage assembly is designed for optimal performance in high-speed data communication applications. Engineered with an integrated connector and a precise .6mm centerline, this product ensures reliable signal transmission while accommodating up to 12 ports in a compact form factor. With an operating temperature range of -55°C to 105°C, it is suitable for a variety of demanding environments. The assembly features internal and external EMI containment, enhancing its ability to mitigate interference, thus ensuring consistent operation even in electrically noisy conditions. The thoughtful design and robust construction make it an ideal choice for professionals seeking dependable and efficient connectivity solutions in modern networking scenarios.
Stacked configuration optimizes space utilization in enclosures
Supports a maximum data rate of 56 Gb/s for high-performance networking
Designed with a through-hole, press-fit termination method for secure mounting
Includes an integrated light pipe for enhanced visibility in equipment
Constructed to comply with EU directives for environmental sustainability
Backed by comprehensive product compliance documentation for peace of mind
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 20-Position, 1-2347721-9
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Solder 2 Port, 2-2349202-0
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 2198339-2
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 12 Port 240-Position, 1-2198339-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
