TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port

Subtotal (1 unit)*

£312.58

(exc. VAT)

£375.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£312.58

*price indicative

RS Stock No.:
506-966
Distrelec Article No.:
303-33-792
Mfr. Part No.:
2288172-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

ZSFP+

Termination Type

Solder

Sub Type

Cage Assembly with Integrated Connector

Product Type

Pluggable I/O Connector

Number of Ports

24

Number of Contacts

480

Contact Material

Gold

Connector Gender

Female

Contact Plating

Gold Flash over Nickel

Housing Material

Silver Nickel Alloy

Series

ZSFP

Contact Gender

Female

Standards/Approvals

999, EU ELV Directive 65/999/EC Compliant, EU REACH Regulation (EC) No. 2/32, China RoHS 2000 Directive MIIT Order No 53, UL 94V-0, EU RoHS Directive 999/2011/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity ZSFP+ stacked cage assembly represents a pinnacle of innovation in high-speed data transmission, designed meticulously for signal applications. It boasts an integrated connector and is constructed from durable nickel silver alloy, ensuring reliable performance under various operational conditions. With a compact centreline of .8 mm and a recommended PCB thickness of 1.5 mm, this product enhances the efficiency of both space and connectivity in modern pluggable I/O applications. Its robust design incorporates EMI containment features and a respectable operating temperature range of -40 to 85 °C, making it suitable for diverse environments. Ideal for high-speed networking, this cage assembly also complies with key industry standards, ensuring it meets the rigorous demands of contemporary electronic systems. Transform your connectivity experience with this advanced assembly that underscores quality and innovation.

Cage material is made from nickel silver alloy for enhanced durability

Designed specifically for high speed applications with a maximum data rate of 32 Gbps

Sealable construction ensures longevity and reliability under various conditions

Standard lightpipe style included for efficient optical signalling

Through hole press fit termination method enhances ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy