TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Solder 2 Port, 2-2349202-0

Subtotal (1 tray of 7 units)*

£216.32

(exc. VAT)

£259.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£216.32£30.903

*price indicative

RS Stock No.:
476-748
Distrelec Article No.:
304-55-417
Mfr. Part No.:
2-2349202-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Sub Type

Cage Assembly with Integrated Connector

Product Type

Pluggable I/O Connector

Form Factor

ZSFP+

Number of Ports

2

Series

SFP56

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity zSFP+ Stacked (SFP56) Cage Assembly with Integrated Connector is a high-performance solution designed for pluggable I/O applications. This innovative assembly features a compact design with a pitch of 0.6 mm, ensuring efficient use of space while facilitating signal integrity. Built to withstand operating temperatures ranging from -55 to 105 °C, it provides reliable functionality in diverse environments. Its stacked configuration allows for optimal port utilization, making it ideal for demanding connectivity needs. With a maximum data rate of 56 Gb/s, this product meets the requirements of modern high-speed applications. The integrated EMI spring features enhance performance by minimizing electromagnetic interference, ensuring a stable connection for your systems.

Optimizes space with a stacked design for enhanced port density

Ensures reliable signal performance with integrated EMI springs

Supports a maximum data rate of 56 Gb/s for high-speed applications

Accommodates harsh environmental conditions with a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy