TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,

Subtotal (1 tray of 7 units)*

£216.32

(exc. VAT)

£259.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£216.32£30.903

*price indicative

RS Stock No.:
507-096
Distrelec Article No.:
304-55-608
Mfr. Part No.:
2349202-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Sub Type

Cage Assembly with Integrated Connector

Product Type

Pluggable I/O Connector

Form Factor

ZSFP+

Number of Ports

2

Number of Contacts

20

Connector Gender

Female

Series

SFP56

Contact Gender

Female

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
CN
The TE Connectivity Stacked (SFP56) Cage Assembly with Integrated Connector is designed to offer superior performance for high-speed data applications. Engineered with precision, it combines compact design with robust functionality, making it an ideal choice for various pluggable I/O applications. Its unique stacked configuration allows for efficient space utilization, ensuring optimal integration into your systems. The product is built to withstand harsh environments, featuring an extended operating temperature range to guarantee reliability. Whether for data centers or high-performance computing, this assembly delivers exceptional performance for signal transmission, setting a new standard for connectivity solutions.

Stacked cage design optimizes space within your network components

Integrated connector ensures seamless connectivity with minimal assembly time

Designed for high data rates, supporting cutting-edge applications

Ideal for modern pluggable I/O systems in data-intensive environments

Enhanced EMI containment for reduced interference and improved signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy