TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- RS Stock No.:
- 474-907
- Distrelec Article No.:
- 303-33-854
- Mfr. Part No.:
- 2349201-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£217.02
(exc. VAT)
£260.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £217.02 |
*price indicative
- RS Stock No.:
- 474-907
- Distrelec Article No.:
- 303-33-854
- Mfr. Part No.:
- 2349201-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZSFP+ | |
| Termination Type | Solder | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Number of Ports | 24 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZSFP+ | ||
Termination Type Solder | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly with Integrated Connector | ||
Number of Ports 24 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity ZSFP+ Stacked is designed to meet the demanding requirements of modern networking applications. Featuring a robust cage assembly with an integrated connector, this product ensures reliable signal integrity and performance in high-density environments. With a centreline pitch of just .6mm, it optimises space while supporting a maximum data rate of 56 Gb/s. Ideal for applications requiring high-speed connectivity, it operates effectively across a wide temperature range. This versatile component is compliant with various international standards, ensuring its reliability and functionality in various deployments.
Compact design facilitates high density packaging in networking systems
Integrated connector simplifies assembly and reduces potential points of failure
Supports extensive operating temperature range catering to diverse environmental conditions
Achieves maximum data rates ideal for high performance applications
EMI Spring technology enhances signal shielding and integrity
Compatible with SFP28 applications for versatile integration options
Low bromine and chlorine content ensures environmental compliance
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port
- TE Connectivity Connector ZSFP+ I/O Connector Female Through Hole 24 Port 20-Position, 2-2349201-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 24 Port 480-Position, 2227838-8
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
