TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- RS Stock No.:
- 474-905
- Distrelec Article No.:
- 303-33-851
- Mfr. Part No.:
- 2349201-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£207.81
(exc. VAT)
£249.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.81 |
*price indicative
- RS Stock No.:
- 474-905
- Distrelec Article No.:
- 303-33-851
- Mfr. Part No.:
- 2349201-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly with Integrated Connector | |
| Form Factor | ZSFP+ | |
| Number of Ports | 24 | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly with Integrated Connector | ||
Form Factor ZSFP+ | ||
Number of Ports 24 | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Stacked (SFP56) Cage Assembly with Integrated Connector is engineered for optimal performance in high-speed data transmission applications. This sophisticated component supports a sleek design that integrates seamlessly into various systems, ensuring reliability and efficiency for modern networking environments. With its compact form factor and advanced EMI containment features, it offers flexibility for diverse configurations while maintaining robust signal integrity across all operational conditions. Designed to withstand a wide temperature range, this assembly is perfect for demanding applications where consistent performance is crucial.
Stacked cage design optimizes space utilization in compact applications
Integrated connector simplifies installation and reduces assembly time
Support for high data rates ensures future-proofing for advanced networking
Designed for signal applications, providing exceptional data integrity
Wide operating temperature range increases versatility for various environments
Low halogen content demonstrates a commitment to eco-friendly manufacturing
Related links
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 24 Port
- TE Connectivity Connector ZSFP+ I/O Connector Female Through Hole 24 Port 20-Position, 2-2349201-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 24 Port 480-Position, 2227838-8
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Female Solder 4 Port 20-Position, 2343522-7
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 2 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 12 Port 20-Position,
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly with Integrated Connector Female Solder 8 Port 20-Position,
