TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 510-133
- Distrelec Article No.:
- 304-54-095
- Mfr. Part No.:
- 4-2299683-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 900 units)*
£187.32
(exc. VAT)
£224.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £187.32 | £0.208 |
*price indicative
- RS Stock No.:
- 510-133
- Distrelec Article No.:
- 304-54-095
- Mfr. Part No.:
- 4-2299683-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 4.2A | |
| Number of Contacts | 5 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 3.6mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 4.2A | ||
Number of Contacts 5 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 3.6mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to offer a reliable connection in vertical wire-to-board applications. With its fully shrouded design and tin plating, it ensures durability and performance under various operating conditions. Ideal for uses in power and signal circuits, this connector supports a straightforward through-hole solder termination method that simplifies installation. The component features a compact layout, making it suitable for applications demanding efficient space utilisation. Operating across a temperature range of -55 to 105 °C, it meets industry standards for reliability. With its robust specifications, this connector stands out as an essential part of any electronic assembly requiring secure connectivity.
Vertical orientation enables space-efficient installations
Designed for wire-to-board applications, promoting easy integration
Fully shrouded header type enhances the protection of connections
Meets high operational standards for voltage and thermal resilience
Designed for fully loaded connections, ensuring robust performance
Primary housing material provided for added durability
Compact form factor optimises PCB layout efficiency
Available in a packaging quantity suitable for bulk procurement
Compatible with a range of contacts, enhancing versatility
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
